Christmas Opening Hours and Delivery Dates here
Bondline WST1 Wriststrap Checker

Image Representative of Range

Bondline WST1 Wriststrap Checker

Order Code:

87-1550

Brand: Bondline MPN: WST1
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £46.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

A unique checker that measures the resistance of wrist straps and heel straps at between 0.5MΩ to 10MΩ, meeting CECC 00 015/1 specifications.


  • May be used as a pocket wrist strap checker
  • LED indication to show 'pass' or 'fail' of strap being tested
  • Indication of low battery life

Note: Lead is not included.

Type Wrist strap checker
Height 25mm
Length 130mm
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot