Christmas Opening Hours and Delivery Dates here

Bosch 06019L0000 Professional GSS 12V-13 Cordless Sander Compact Ergonomic

Order Code:

02-1847

Brand: Bosch MPN: 06019L0000 EAN-13: 4059952606347
Qty Unit Price (Ex VAT)
1+ £150.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Bosch Professional GSS 18V-13 is a cordless random-orbit sander, ideal for sanding and finishing applications. With an 80 x 130 mm sanding surface, this power tool offers efficient, precise results without the hassle of wires. Designed for professional use, it operates without a battery pack included, providing flexibility for users who own multiple Bosch power tools.
Type Cordless random-orbit sander
Voltage 12V
Abrasive surface area 80 x 130 mm
Dim (L x W x H) 196 x 131 x 110 mm
Electrical connector 35mm
Height 110mm
Idle oscillation rate 12000 - 20000 /min
Length 196mm
Number of power packs included 0
Orbit diameter 1.6mm
Width 131mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot