Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 06032A6070 EasyHeat 500 Heat Gun 1600W

Standard range
Order Code:  

85-9315

  Copy to clipboard
Brand: Bosch DIY  Copy to clipboard MPN: 06032A6070 Copy to clipboard EAN-13: 3165140887892
  • Country of Origin: Romania
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £49.07

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in stock, despatched same dayAdditional quantity lead time 14 days

The Bosch EasyHeat 500 heat gun's lightweight, compact design and small size make it easy-to-use for confident handling.


  • Comfortable grip zone for good control
  • Two self-explanatory icons clearly display the two easy-to-use settings
  • Back of gun has a slip-resistant rubberised surface for standing
  • Bosch DIY type EasyHeat 500
Application Paint stripping / shrinking / soldering / thawing
Flow Rate 240 / 450l/min
Power Rating 1600W
Type Heat gun
Voltage 230V
Weight 0.47kg
Working Temperature +300 / +500°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot