Sealey HS104K Deluxe Hot Air Gun Kit with LED Display 2000W 80-600°C

Sealey HS104K Deluxe Hot Air Gun Kit with LED Display 2000W 80-600°C

Sealey
Standard range
Order Code:

89-3518

Brand: Sealey MPN: HS104K EAN-13: 5024209697880
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.09
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Fitted with variable electronic temperature control and LCD temperature display. Suitable for paint stripping, soft soldering, removing sticky labels and defrosting frozen pipes. Double insulated and fitted with 3-pin plug. Supplied with four nozzles, stripper, scraper handle, three scraper blades, all in a storage case.


Model NoHS104K
Airflow:480L/min
Contents:Hot Air Gun, Four Nozzles, Stripper, Scraper Handle, Three Scraper Blades
Motor Power:2000W
Nett Weight:2.14Kg
Supply:230V
Temperature Range:80°C/80-600°C
Type Heat gun
Application Paint stripping / soldering / thawing
Flow Rate 480l/min
Lifetime Warranty No
Power Rating 2000W
Voltage 230V
Weight 2.3kg
Working Temperature +80 to +600°C

Order Code: 89-1054

MPN: AK5220

Sealey
Standard range
Price per unit Ex VAT
1+
£5.72
100 in stock, despatched in 2 working days

Order Code: 89-1055

MPN: AK5221

Sealey
Standard range
Price per unit Ex VAT
1+
£6.80
100 in stock, despatched in 2 working days

Order Code: 89-1056

MPN: AK5222

Sealey
Standard range
Price per unit Ex VAT
1+
£7.52
100 in stock, despatched in 2 working days

Order Code: 89-1057

MPN: AK5223

Sealey
Standard range
Price per unit Ex VAT
1+
£7.88
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C