Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.76 |
Suitable for Model No's HS102 and HS102K Hot Air Guns.
Type | Nozzle |
---|---|
Application | Plastic welding |
Flow Rate | N/A |
Lifetime Warranty | No |
Power Rating | N/A |
Voltage | N/A |
Weight | N/A |
Working Temperature | N/A |
To use this facility please Sign In.
Sign In