Christmas Opening Hours and Delivery Dates here

Bosch 06032A6170 UniversalHeat 600 Heat Gun 1800W

Order Code:

85-9317

Brand: Bosch DIY MPN: 06032A6170 EAN-13: 3165140887953
  • Country of Origin: Romania
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £54.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 4 days

The Bosch DIY UniversalHeat 600 is a multi-purpose heat gun designed to help the user accomplish a wide range of tasks.

It is small, lightweight, easy to use, and has an ergonomic grip zone for comfortable handling. It also has a non-slip, rubberized standing surface that enables it to be stood on a work-surface for stationary applications.


  • 3 temperature settings
  • 3 airflow settings
  • Rubberized standing surface for 90° stationary use
  • Compact design for comfortable handling and ease of storage
  • Fast heat up time
  • Easy to use
  • Bosch DIY type UniversalHeat 600
Type Heat gun
Wattage 1800W
Maximum Temperature +50 / 300 / +600°C
Application Paint stripping / shrinking / soldering / thawing
Operating Voltage 230V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, August 27, 2019 | Question by: Rapid Customer | Product code: 85-9317
Q. Does this gun come with any nozzles?
A. Hi Steve, thank you for your question. These are supplied as a heat gun only, no accessories are supplied.

Reviews

Be the first to submit a review

Trustpilot