Bosch 1600A0014U Sanding Sleeve Incl. Mounting Roller 80 Grit Ø 60mm for PRR 250

Order Code:

60-9192

Brand: Bosch DIY MPN: 1600A0014U EAN-13: 3165140730044
  • Country of Origin: Hungary

Discontinued


The 60mm sanding sleeves from Bosch are suitable for use with the PRR 250 multi sanders.


  • Category: Sanding sleeve
  • Compatible with: PRR 250
  • Features: incl. receptacle
  • Grit size: 80
  • Diameter: 60mm
  • Shank 6mm
  • Manufacturer's part no.: 2608607771
Type Sanding sleeve
Grit 1
Size Ø 60mm

Reviews


Be the first to submit a review

Trustpilot