Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £18.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bosch Professional Tape Measure is an essential to add to both professionals and DIY enthusiasts' toolboxes. Its 27mm nylon bonded blade offers up to 2.7m of stand-out. A unique flexible stop button on the bottom of the tape measure makes it simple to use. Easily measures long distances as it has a strong magnetic hook which attaches to metal surfaces. Its robust durable housing makes it perfect for use anywhere. Whether on a construction site or in a workshop, this tape measure ensures perfect work results under all conditions.
Specifications:
Blade Length: 5m.
Blade Width: 27mm.
Accuracy: EC Class II.
To use this facility please Sign In.
Sign In