Bosch 2600100186 Circular Saw Blade Reducer (ODxIDxT) 20x15.88x0.8mm

Standard range
Order Code:

60-8770

Brand: Bosch MPN: 2600100186 EAN-13: 3165140433525
Qty Unit Price (Ex VAT)
1+ £2.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/02/2025

Bosch reduction ring circular saw blades 20 x 15.875 x 0.8mm. Base blade thickness of 1.0 to 1.3mm.


  • Inside diameter: 15.88mm
  • Thickness: 0.8mm
  • Diameter: 20mm
  • Manufacturer's part no.: 2600100186
Bore 20, 15.88mm
Kerf 0.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot