Bosch 2600100201 Circular Saw Blade Reducer (ODxIDxT) 25x1.2x15.88

Standard range
Order Code:

60-8778

Brand: Bosch MPN: 2600100201 EAN-13: 3165140433679
Qty Unit Price (Ex VAT)
1+ £3.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/02/2025

Bosch reduction ring circular saw blades 25 x 15.875 x 1.2mm. Base blade thickness of 1.4 to 1.7mm.


  • Inside diameter: 15.88
  • Thickness: 1.2mm
  • Diameter: 25mm
  • Manufacturer's part no.: 2600100201
Bore 25, 1.2mm
Kerf 1.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot