Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2600100214 Circular Saw Blade Reducer (ODxIDxT) 25x16x1.5mm

Standard range
Order Code:  

60-8787

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2600100214 Copy to clipboard EAN-13: 3165140433808
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.35

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

Bosch reduction ring circular saw blades 25 x 16 x 1.5mm. Base blade thickness of 1.7 to 2.2mm.


  • Inside diameter: 16mm
  • Thickness: 1.5mm
  • Diameter: 25mm
  • Manufacturer's part no.: 2600100214
Bore 25, 16mm
Kerf 1.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot