Bosch 2608584778 Hole Saw HSS-Co 16mm Metal Power-change
Image Representative of Range

Bosch 2608584778 Hole Saw HSS-Co 16mm Metal Power-change

Standard range
Order Code:

61-1928

Brand: Bosch MPN: 2608584778 EAN-13: 3165140375993
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This Bosch Hole saw for sheet metal has a diameter of 16 mm, 5/8in., and is designed for use with a power-change arbour. The saw has an ejector spring to aid the removal of cut material.


  • Diameter 16mm
  • Ejection spring guarantees automatic ejection of the waste disc
  • HSS bi-metal with 8% cobalt alloy for extreme resilience and long service life
  • Vario tooth strip for a fast and precise cut
  • Power change adaptor shank 9.5mm hex
  • Replacement HSS cobalt pilot drills available separately
Diameter 16
Material HSS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot