Bosch Sheet Metal Holesaws

<p>These <STRONG>sheet metal holesaws </STRONG>from <STRONG>Bosch </STRONG>have a power change adaptor which holds the pilot drill and fits into your drill chuck, thus allowing fast fitting and changing of the range of holesaw sizes with just one click.</p>
  • Ejection spring guarantees automatic ejection of the waste disc
  • HSS bi-metal with 8% cobalt alloy for extreme resilience and long service life
  • Vario tooth strip for a fast and precise cut
  • Power change adaptor shank 9.5mm hex
  • Replacement HSS cobalt pilot drills available separately
  • Bosch types 2-608-584-781, -784, -788, -798, -800, -804, -806, -814 and -750
Order codeMftrs Part No.
86-2528260858478425
86-2536260858480470
86-2538260858480676
86-25402608584814Power change adaptor
86-25422608584750HSS-CO pilot drill
61-19282608584778
61-19292608584779
61-19302608584780
61-19312608584781
61-19322608584782
61-19332608584783
61-19352608584785
61-19362608584786
61-19372608584787
61-19392608584789
61-19402608584790
61-19412608584791
61-19422608584792
61-19432608584793
61-19442608584794
61-19452608584795
61-19462608584796
61-19472608584797
61-19482608584798
61-19492608584799
61-19502608584800
61-19512608584801
61-19522608584802
61-19532608584803
61-19552608584805
61-19572608584807
61-19582608584808
61-19592608584809
61-19602608584810
61-19612608584811
60-57652608584816
60-57812608584854
60-57822608584855
60-57232608580095
60-57252608580114
60-57492608584675
60-57582608584773

Trustpilot