Bosch 2608584796 Hole Saw HSS-Co 51mm Metal Power-change & Ejector Spring
Image Representative of Range

Bosch 2608584796 Hole Saw HSS-Co 51mm Metal Power-change & Ejector Spring

Standard range
Order Code:

61-1946

Brand: Bosch MPN: 2608584796 EAN-13: 3165140376174
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/12/2024

This Bosch Hole saw for sheet metal has a diameter of 51 mm, 2in., and is designed for use with a power-change arbour. The saw has an ejector spring to aid the removal of cut material.


  • Drill hole diameter: 51mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Metal/Non-ferrous metal/Stainless steel
  • Working length: 20mm
  • Manufacturer's part no.: 2608584796
Diameter 51
Material HSS

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, July 4, 2019 Question by: Rapid Customer | Product code: 61-1946
Q. Hi The product description says here but i want to confirm will this holesaw drill the hole trough 10mm thick metal ??
A. Hi Piyush, thank you for your question. We would recommend using a cutting lubricant when cutting holes in thicker plates. The working depth is 20mm so 10mm should not be a problem.

Reviews


Be the first to submit a review

Trustpilot