Bosch 2608584811 Hole Saw HSS-Co 102mm Metal Power-change & Ejector Spring
Image Representative of Range

Bosch 2608584811 Hole Saw HSS-Co 102mm Metal Power-change & Ejector Spring

Standard range
Order Code:

61-1961

Brand: Bosch MPN: 2608584811 EAN-13: 3165140376327
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/12/2024

This Bosch Hole saw for sheet metal has a diameter of 102 mm, 4in., and is designed for use with a power-change arbour. The saw has an ejector spring to aid the removal of cut material.


  • Drill hole diameter: 102mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Metal/Non-ferrous metal/Stainless steel
  • Working length: 20mm
  • Manufacturer's part no.: 2608584811
Diameter 102
Material HSS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot