Christmas Opening Hours and Delivery Dates here
Bosch 2608587010 Flat Bit Set Hex Shank 10 to 32mm 13-pcs

Bosch 2608587010 Flat Bit Set Hex Shank 10 to 32mm 13-pcs

Order Code:

60-5799

Brand: Bosch MPN: 2608587010 EAN-13: 3165140644402
  • Country of Origin:
  • View All

Discontinued


These Hex-shank Spade Bits from Bosch are screw tipped for faster drilling with less effort.

13-piece Self Cut Speed spade bit set 10; 12; 13; 14; 16; 18; 20; 22; 24; 25; 28; 30; 32 mm in a roll-up case.


  • Type: Milling bit set
  • Drill hole diameter: 10/12/13/14/16/18/20/22/24/25/28/30/32mm
  • Material (drill bit): Quenched steel
  • Material suitability: Wood
  • Tool holder: 1/4in. (6.3 mm) hex shank
  • Manufacturer's part no.: 2608587010
Diameter 10mm
Material Suitability Wood

Trustpilot