Bosch 2608640447 Mitre/Table Saw Blade Multi-material 216 x 30 x 2.5mm 80 Teeth

Standard range
Order Code:

60-6612

Brand: Bosch MPN: 2608640447 EAN-13: 3165140317450
Qty Unit Price (Ex VAT)
1+ £40.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

Bosch mitre/table saw blade general use in multiple materials, 216 x 30 x 2.5mm 80 teeth.


  • Thickness: 2.5mm
  • Diameter: 216x30mm
Blade Material N/A
Bore 30mm
Diameter 216
Kerf 2.5mm
Material Suitability Multi-material
Number of Teeth 80

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot