Bosch 2608640503 Circular Saw Blade Multi-material 160x20/16x2.4mm 42 Teeth

Standard range
Order Code:

60-6619

Brand: Bosch MPN: 2608640503 EAN-13: 3165140192934
Qty Unit Price (Ex VAT)
1+ £30.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/01/2025

Bosch circular saw blade multi-material 160 x 20/16 x 2.4mm, with 42 teeth.


  • Thickness: 2.4mm
  • Diameter: 160x20/16mm

Supplied with a 20 to 16mm reducer ring.
Blade Material TCT
Bore 20, 16mm
Diameter 160mm
Kerf 2.4mm
Material Suitability Multi-material
Number of Teeth 42

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot