Bosch 2608640672 Table Saw Blade Optiline Wood 300x30x3.2mm 48 Teeth
Image Representative of Range

Bosch 2608640672 Table Saw Blade Optiline Wood 300x30x3.2mm 48 Teeth

Standard range
Order Code:

60-6671

Brand: Bosch MPN: 2608640672 EAN-13: 3165140194600
Qty Unit Price (Ex VAT)
1+ £64.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/02/2025

Bosch Optiline table saw blade for wood 300 x 30 x 3.2mm. No. of teeth: 48.


  • Thickness: 3.2mm
  • Diameter: 300x30mm
Blade Material Carbide
Bore 30mm
Diameter 300
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 48

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot