Bosch 2608640795 Circular Saw Blade Wood Speedline 184x16x2.4mm 24 Teeth

Standard range
Order Code:

60-6707

Brand: Bosch MPN: 2608640795 EAN-13: 3165140240062
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/03/2025

Bosch circular saw blade Speedline Wood 184 x 16 x 2.4 mm. No. of teeth: 24.


  • Thickness: 2.4mm
  • Diameter: 184x16mm
Blade Material TCT
Bore 16mm
Diameter 184mm
Kerf 2.4mm
Material Suitability Wood
Number of Teeth 24

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot