Bosch 2608640800 Circular Saw Blade Wood Speedline 190x30x2.6mm 12 Teeth

Standard range
Order Code:

60-6709

Brand: Bosch MPN: 2608640800 EAN-13: 3165140240116
Qty Was Unit Price (Ex VAT)
1+ £27.00   £18.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/03/2025

Bosch circular saw blade Speedline Wood 190 x 30 x 2.6 mm. No. of teeth: 12.


  • Thickness: 2.6mm
  • Diameter: 190x30mm
Blade Material TCT
Bore 30mm
Diameter 190mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot