Bosch 2608642133 Mitre Saw Blade Best Laminate 216x30x2.5mm 60 Teeth

Standard range
Order Code:

60-6780

Brand: Bosch MPN: 2608642133 EAN-13: 3165140579568
Qty Unit Price (Ex VAT)
1+ £144.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2025

Bosch mitre saw blade best laminate 216 x 30 x 2.5mm with 60 teeth.


  • Thickness: 2.5mm
  • Diameter: 216x30mm
Blade Material N/A
Bore 30mm
Diameter 216
Kerf 2.5mm
Material Suitability Laminate
Number of Teeth 60

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot