Bosch 2608642388 Circular Saw Blade TCT Multi-material 165x20x1.8mm 48 Teeth

Standard range
Order Code:

60-6786

Brand: Bosch MPN: 2608642388 EAN-13: 3165140636896
Qty Unit Price (Ex VAT)
1+ £210.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

Bosch Top Precision circular saw blade general use in a range of materials.


  • Thickness: 1.8mm
  • Diameter: 165x20mm
Blade Material TCT
Bore 20mm
Diameter 165mm
Kerf 2.6mm
Material Suitability Multi-material
Number of Teeth 48

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot