Bosch 2608642514 Table Saw Blade Expert Laminated Panel 250x30x3.2mm 48 Teeth

Bosch 2608642514 Table Saw Blade Expert Laminated Panel 250x30x3.2mm 48 Teeth

Order Code:

60-6809

Brand: Bosch MPN: 2608642514 EAN-13: 3165140648394
  • Country of Origin: Germany

Discontinued


Bosch table saw blade from their Expert range for laminated panels, 250 x 30 x 3.2mm with 48 Teeth


  • Thickness: 3.2mm
  • Diameter: 250x30mm
Blade Material N/A
Bore 30mm
Diameter 250
Kerf 3.2mm
Material Suitability Laminate
Number of Teeth 48

Reviews


Be the first to submit a review

Trustpilot