Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2609256871 Circular Saw Blade TCT Precision 210x30x2.5mm 18 Teeth

Order Code:  

60-3387

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2609256871 Copy to clipboard EAN-13: 3165140392174
  • Country of Origin:
 Report an error

Discontinued

Bosch circular saw blade TCT Precision for wood, 210 x 30 x 2.5mm, tungsten carbide circular saw blade for intensive use. 18 teeth
  • Cutting width: 2.5mm
  • Inside diameter: 30mm
  • Number of teeth: 18
  • Diameter: 210mm

Reviews


Be the first to submit a review

Trustpilot