Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £109.25 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bosch GLM 40 Professional Laser Measure provides a wide range of measurement modes in a single compact design. This intuitive tool provides all significant measurement modes in one: standard length, surface and, volume calculation as well as indirect height measurements. It features an easy-to-read illuminated screen displaying the last three measurement results for quick reference. The laser measure also has a memory function which saves the last 10 measurements for time-efficient use.
In addition to its built-in dust and splash water protection, the Laser Measure GLM 40 Professional also features a sturdy, shockproof housing to protect the tool from damage when dropped from a height of up to 1 metre. This tool is ideal for indoor installations including electrical, tiling, carpentry, drywall fittings, construction painting, and HVAC jobs.
Specifications:
Measurement Range: 0.15-40.00m.
Units of Measurement: m/cm, ft/inch.
Measurement Accuracy: ±1.5mm.
Laser Diode: 635 nm, < 1 mW.
Laser Class: 2.
Memory Capacity (Values): 10.
Power Supply: 2 x AAA 1.5V LR03 Batteries (supplied).
Dust and Splash Protection: IP54.
Weight: 0.09kg.
To use this facility please Sign In.
Sign In