Christmas Opening Hours and Delivery Dates here

Bostitch 21° Galvanised Stick Nails - Packs of 2000

Bostitch Brand: Bostitch

These boxes of 2000 galvanised stick nails 21° from Bostitch have been designed with round heads and are used within a feed mechanism, keeping the nailer tool lighter.

The nails come with either smooth or ring shanks - the ring types are ideal for for exterior trim, siding and sub-floors, while the smooth versions are for everday usage, including framing.

  • Gauge/diameter: 2.5mm
  • Length: 45mm
  • Round head 21°
  • Ring shank
  • Galvanised finish
  • Quantity per box 2000
  • Manufacturer's part RH25R45G50
Description Image Product Buy Pricing (Ex VAT) Length Type Pack Size
Bostitch RH28R50G50 2.8 x 50mm 21° Stick Nails Ring Shank Galvanised (2000)
Bostitch RH28R50G50 2.8 x 50mm 21° Stick Nails Ring Shank Galvanised (2000)
Standard range
Order code: 84-5386
MPN: RH28R50G50

5 in stock, despatched in 4 working days
1+ £79.00
Price per unit Ex VAT
50mm Nails 2000
Bostitch RH28R65G50 2.8 x 65mm 21° Stick Nails Ring Shank Galvanised (2000)
Bostitch RH28R65G50 2.8 x 65mm 21° Stick Nails Ring Shank Galvanised (2000)
Standard range
Order code: 84-5388
MPN: RH28R65G50

1 in stock, despatched in 4 working days
1+ £102.00
Price per unit Ex VAT
60mm Nails 2000
Bostitch RH31R90G50 3.1 x 90mm 21° Stick Nails Ring Shank Galvanised (2000)
Bostitch RH31R90G50 3.1 x 90mm 21° Stick Nails Ring Shank Galvanised (2000)
Standard range
Order code: 84-5396
MPN: RH31R90G50

15 in stock, despatched in 4 working days
1+ £148.00
Price per unit Ex VAT
90mm Nails 2000
Part codeShankSize
84-5380Ring2.5 x 50mm
84-5382Ring2.5 x 55mm
84-5386Ring2.8 x 50mm
84-5388Ring2.8 x 65mm
84-5390Ring2.8 x 75mm
84-5396Ring3.1 x 90mm
84-5384Smooth2.8 x 50mm


Trustpilot