Bostitch RH31R90G50 3.1 x 90mm 21° Stick Nails Ring Shank Galvanised (2000)
Image Representative of Range

Bostitch RH31R90G50 3.1 x 90mm 21° Stick Nails Ring Shank Galvanised (2000)

Standard range
Order Code:

84-5396

Brand: Bostitch MPN: RH31R90G50 EAN-13: 5902013925446
  • Quickly find another product in this range by Length:

    50mm 60mm 90mm
Qty Unit Price (Ex VAT)
1+ £125.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 07/02/2025

This box of 2000 galvanised ring shank stick nails 3.1 x 90mm from Bostitch have been designed with round heads and are used within a feed mechanism, keeping the nailer tool lighter. Ideal for situations when a nail needs to be applied for a long period of time without removing it. Such a design makes them ideal for exterior trim, siding and sub-floors, while the galvanised finish prevents corrosion, allowing them to be used outdoors.


  • Gauge/diameter: 3.1mm
  • Length: 90mm
  • Round head 21°
  • Ring shank
  • Galvanised finish
  • Quantity per box 2000
  • Manufacturer's part RH31R90G50
Type Nails
Length 90mm
Pack Size 2000

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot