Bostitch MFN201-E Manual Flooring Nailer FLN 38-50mm

Order Code:

84-5320

Brand: Bostitch MPN: MFN201-E EAN-13: 5902013939030
  • Country of Origin:

Discontinued


This manual flooring nailer FLN 38-50mm from Bostitch is a manual ratchet floor nailer with selectable single or multi-blow actions.

Manufactured with superb features, including the ratcheting mechanism which allows precision placement of fasteners, while the extra-wide composite base offers stability and aluminium housing durability with rubber bumpers, protecting against marring flooring. The long-reach handle has integrated comfort grip for added comfort and includes graphite mallet, rugged carrycase and allen keys.


  • Installs 12mm, 15mm and 19mm flooring (1/2in, 5/8in and 3/4in)
  • Weight: 3.9kg
  • 340 × 444 × 89mm (L x W x H)
  • Length 38-50mm
  • Magazine capacity: 120
  • Supplied with carry case
  • Manufacturer's part MFN-201E
Type Nailer
Length N/A
Pack Size 1

Reviews


Be the first to submit a review

Trustpilot