Site: Industry
Currency: GBP    
Bostitch N66C-2-E Siding Coil Nailer-ST 64mm N203-250

Bostitch N66C-2-E Siding Coil Nailer-ST 64mm N203-250

Bostitch
Standard range
Order Code:

84-5346

Brand: Bostitch MPN: N66C-2-E EAN-13: 5902013926139
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £313.39
Price per unit Ex VAT
5 in Stock, despatched in 4 days

This siding coil nailer-ST 64mm N203-250 from Bostitch is a very durable tool manufactured with tough, resilient housing, yet remains lightweight and is an ideal tool for long periods of use.

Equipped with a host of excellent features, including the no-mar-tip which leaves the material being used unmarked, while the fastener depth adjustment gives ultimate control. Additional features of the N66C-2-E include: dial-a-depth, adjustable exhaust, sequential trip, steel frame protectors, impact resistant magazine, compact nose and twist magazine.

Compatible with both plastic and wire collated nails for maximum flexibility: 4.5mm head, 32-64mm length and 2.03-2.5mm diameter.


  • Rubber comfort grip
  • Magazine capacity: 225
  • Weight: 1.99kg
  • 267 × 270 × 118mm (L x W x H)
  • Supplied with carry case
  • Manufacturer's part N66C-2-E
Type Nailer
Length N/A
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C