Bostitch SB-HC50FN Concrete Block Nailer 20-50mm Nails

Standard range
Order Code:

84-5452

Brand: Bostitch MPN: SB-HC50FN EAN-13: 5902013922650
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £246.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

This concrete block nailer 20-50mm from Bostitch is a powerful heavy-duty nail tool which has been manufactured to a high standard and is ideal for driving high carbon zinc dichromate hardened nails into concrete blocks to 7 newtons.

Equipped with sturdy aluminium housing, plus numerous great features, including a no-mar-tip, dial-a-depth, adjustable exhaust, sequential trip and bottom loading. All of which makes the SB-HC50FN capable of driving tungsten hardened nails into almost all forms of concrete blocks, while also able to fix door liners into blocks and gripper rods into floor screeds.


  • 15 gauge
  • Rubber comfort grip
  • Fires 20-50mm nails
  • Magazine capacity: 100 nails
  • Weight 1.98kg
  • Driving power 295 in/lbs
  • Supplied with carry case
  • Manufacturer's part SB-HC50FN
Type Nailer
Length N/A
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot