Qty | Unit Price (Ex VAT) |
---|---|
1+ | £18.00 |
This pack of 2500 straight finish galvanised nails 56mm from Bostitch are suitable for a host of applications including cabinets and shelves, while ideal for interior trim and trim work in the construction and joinery industries.
Manufactured to a high standard with galvanised finish, the heads of these nails are rectangular with a width exactly the same as the shank, although the breadth is greater, meaning their holding power is enhanced. The pull through force is lower than for nails with larger, round or clipped heads.
Type | Nails |
---|---|
Length | 56mm |
Pack Size | 2500 |
To use this facility please Sign In.
Sign In