Bourns 10% Potentiometer Top Cermet Trimming 0.25" (3266W Series)

<p>Top or side adjust multi-turn cermet potentiometers of robust construction, fully sealed to withstand industrial cleaning solvents.</p>
  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Bourns 3266W and 3266X series
Dimensions6.85 x 6.35 x 4.35mm
Pitch2.54 x 2.54mm
Resistance tolerance±10%
End resistance5Ω max.
Power rating0.25W @ 70°C
Dielectric strength600V AC
Temperature coefficient±100ppm/°C
Electrical rotation12 turns nom.
Voltage rating300V

Trustpilot