Bourns 3266W-1-102LF 1k 3266W 0.25in Top Cermet Trimmer Pot

Bourns 3266W-1-102LF 1k 3266W 0.25in Top Cermet Trimmer Pot

Bourns
Standard range
Order Code:

68-0205

Brand: Bourns MPN: 3266W-1-102LF
Qty Unit Price (Ex VAT)
50+ £2.39
100+ £1.74
Price per unit Ex VAT
Order in multiples of 50
50 in stock, despatched same dayBack-order availability date - 30/04/2025

This top adjustable 1k 0.25in 10% 0.25W multi-turn cermet potentiometer from Bourns has a robust construction and is fully sealed to withstand industrial cleaning solvents.


  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Bourns 3266W series
Adjustment Type Top
Mounting Style Through hole
Number of Turns 12
Pitch 2.54mm
Power Rating 0.25W
Resistance 1kΩ
Tolerance 10%

Order Code: 68-0070

MPN: TSR-3266W-102R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 500+
£1.59 £1.30 £1.03 £0.927
1,593 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C