Site: Industry
Currency: GBP    
Suntan TSR-3266W-102R 1k Wr3266W 0.25 Cermet Trimmer Pot

Suntan TSR-3266W-102R 1k Wr3266W 0.25 Cermet Trimmer Pot

Suntan
Standard range
Order Code:

68-0070

Brand: Suntan MPN: TSR-3266W-102R
Qty Unit Price (Ex VAT)
1+ £1.59
25+ £1.30
100+ £1.03
500+ £0.927
Price per unit Ex VAT
1,615 in stock, despatched same dayAdditional quantity lead time 6 months

Suntan 1k 0.25in 10% 0.25W multi-turn cermet potentiometer from the WR3266W series.


  • Top adjust option
  • Through-hole mount
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
Adjustment Type Top
Mounting Style Through hole
Number of Turns 12
Pitch 2.54mm
Power Rating 0.25W
Resistance 1kΩ
Tolerance 10%

Order Code: 68-0205

MPN: 3266W-1-102LF

Bourns PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
50+ 100+
£2.39 £1.74
50 in stock, despatched same dayBack-order availability date - 08/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C