Suntan TSR-3266 Series ¼ in Multiturn Cermet Potentiometers

Suntan TSR-3266 Series ¼ in Multiturn Cermet Potentiometers

Suntan Brand: Suntan

A range of multiturn cermet potentiometers of robust construction, sealed to withstand industrial cleaning solvents and harsh environments.

  • Available in both top adjust and side adjust options
  • Housing incorporates PCB stand-offs and slipping clutch end stops
Operating voltage300V max.
Power rating0.5W
Total resistance100Ω to 2MΩ
Tolerance±10%
Temperature range–10°C to +70°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C