Suntan TSR-3266X-504R 500k Wr3266x 0.25 Cermet Trimmer Pot

Extended range
Order Code:

68-0091

Brand: Suntan MPN: TSR-3266X-504R
Qty Was Unit Price (Ex VAT)
1+ £0.207   £0.170
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
249 in stock, despatched same dayContact us for additional stock

Suntan 500k 0.25in 10% 0.25W multi-turn cermet potentiometer from the WR3266X series.


  • Side adjust option
  • Through-hole mount
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
Adjustment Type Side
Mounting Style Through hole
Number of Turns 12
Pitch 2.54mm
Power Rating 0.25W
Resistance 500kΩ
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot