Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bourns 3310C-001-103L 10K ±20% 9mm Sealed Panel Control

Standard range
Order Code:  

50-8926

  Copy to clipboard
Brand: Bourns  Copy to clipboard MPN: 3310C-001-103L Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.01
25+ £2.46

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
30 in stock, despatched same dayAdditional quantity lead time 8 weeks

This 10K linear response control potentiometer comes in a compact package that saves board/panel space. Typical applications for this device include: audio mixing consoles, test and measurement equipment, consumer electronics, and medical equipment.


  • PCB or bushing mount
  • Withstands industrial washing process
  • In-line straight terminals
  • End slotted shaft
  • Conductive plastic
  • Ø3.18 x 6.35mm (incl. bushing) long plastic shaft
  • Supplied with spring washers and nuts
Number of Turns N/A
Power Rating 0.25W
Resistance 10kΩ
Shaft Diameter 3.18mm
Shaft Length 6.35mm
Taper N/A
Tolerance ± 20%

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


01 October 2014 Question by: Rapid Customer | Product code: 50-8926
Q. Hi, are there dual gang version of this potentiometer? (linear, 10k) Also, what is the diameter of the shaft? What kind of know will fit?
A. Hi John. Thank you for your question. The shaft diameter is approximately 3.18mm, however we do not list dual gang versions.

Reviews


Be the first to submit a review

Trustpilot