Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A 20K 0.25W 10% top adjust 12-turn cermet potentiometer that is fully sealed to withstand industrial cleaning solvents.
This potentiometer was previously sold under the Murata brand. For details of the transition to Bourns please see here.
Adjustment Type | Top |
---|---|
Mounting Style | Through hole |
Number of Turns | 12 |
Pitch | 2.54mm |
Power Rating | 0.25W |
Resistance | 20kΩ |
Tolerance | 10% |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.