Christmas Opening Hours and Delivery Dates here

Brüder Mannesmann M11214 Tool Kit 14-Piece VDE Insulated Set

Order Code:

02-2055

Brand: Bruder Mannesmann MPN: M11214 EAN-13: 4003315712589
Qty Unit Price (Ex VAT)
1+ £54.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
598 available to back orderBack-order availability date - 14/01/2026

Brüder Mannesmann's M11214 is a 14-piece tool kit featuring assorted VDE tools suitable for electrical work. The set includes insulated screwdrivers and pliers, ensuring safety during operations. Ideal for both professionals and DIY enthusiasts, it facilitates secure handling of electrical tasks.
Type Tool kit
Dim (L x W x H) 440 x 320 x 10 mm
Height 10mm
Length 440mm
Material Chromium-vanadium steel
Range of uses VDE
Width 320mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot