Brackenheath I1020B iSpot Slimline LED Floodlight 20W Black

Order Code:

23-0139

Brand: Brackenheath MPN: I1020B

Discontinued


This slimline floodlight from Brackenheath uses an innovative high voltage chip - so no LED driver is required. Giving off a daylight white beam, this floodlight is supplied with a mounting bracket which allows the beam to be rotated through 360° - ensuring the light can always be pointed where you need it.
  • Power 20W
  • Energy efficient super bright LED
  • 105° beam angle
  • High grade aluminium body
  • Black finish
  • Attractive silver bezel
  • Rate life of 36,000 hours
  • 230V
  • IP65
  • Manufacturer's part I1020B

Supplied with mounting bracket and 900mm flex.
Colour Black
Power 20W

Reviews


Be the first to submit a review

Trustpilot