Bralo Large Head Aluminium Standard Blind Rivets

Bralo Brand: Bralo
<p>Large head standard <STRONG>blind rivets </STRONG>from <STRONG>Bralo</STRONG> with an aluminium body and zinc-plated steel mandrel. These "pop" rivets are available with a thread of 4.8mm and in a variety of lengths suitable for use with panel thicknesses from 4.5 up to 23mm.</p>
  • Supplied in bags of 25
Description Image Product Buy Qty Pricing (Ex VAT) Rivet length Type Diameter Material Quantity
Bralo 1030004812 Large Head Aluminium Standard Rivet Ø 4.8mm x 12mm - Pack Of 25
Bralo 1030004812 Large Head Aluminium Standard Rivet Ø 4.8mm x 12mm - Pack Of 25
Standard range
Order code: 49-5256
MPN: 1030004812

6 in Stock, despatched in 4 days
1+ £1.25
5+ £1.17
12mm Large flange 4.8mm Aluminium 25
Bralo 1030004818 Large Head Aluminium Standard Rivet Ø 4.8mm x 18mm - Pack Of 25
Bralo 1030004818 Large Head Aluminium Standard Rivet Ø 4.8mm x 18mm - Pack Of 25
Standard range
Order code: 49-5259
MPN: S1030004818

4 in Stock, despatched in 4 days
1+ £1.30
18mm Large flange 4.8mm Aluminium 25
Order codeMftrs part no.Diameter (mm)Length (mm)Panel thickness (range)
49-5255010300048104.8104.5 to 6.0mm
49-5256010300048124.8126.0 to 8.0mm
49-5259010300048184.81812.0 to 14.0mm
49-5260010300048214.82114.0 to 17.0mm
49-5261010300048244.82417.0 to 20.0mm
49-5262010300048274.82720.0 to 23.0mm


Trustpilot