Site: Industry
Currency: GBP    
Bralo 1030004824 Large Head Aluminium Standard Rivet Ø 4.8mm x 24mm - Pack Of 25

Bralo 1030004824 Large Head Aluminium Standard Rivet Ø 4.8mm x 24mm - Pack Of 25

Bralo
Order Code:

49-5261

Brand: Bralo MPN: 1030004824 EAN-13: 8423552201848
  • Country of Origin: Spain

Discontinued


These large head standard blind rivets from Bralo have an aluminium body and zinc-plated steel mandrel These "pop" rivets have a thread of 4.8mm and a length of 24mm.


  • Suitable for panel thicknesses from 17.0 to 20.0mm
  • Supplied in packs of 25
  • Manufacturer's part 01030004824
Type Large flange
Diameter 4.8mm
Material Aluminium
Quantity 25
Rivet length 24mm

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C