Christmas Opening Hours and Delivery Dates here

BONFIX 81705 PTFE Sealing Tape 12m

Order Code:

63-0900

Brand: BONFIX MPN: 35 990 015 EAN-13: 8717845817053
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
699 available to back orderBack-order availability date - 14/01/2026

This PTFE tape is an easy-to-use packing tape threaded connections. It is suitable for gas, water, steam, fuels, solvents and acids.


  • Watertight and non-stick
  • Resistant to tearing
  • Supplied in 12m rolls
  • Dimensions: 12 x 0.1mm
  • Temperature range: -100°C to +260°C
Type PTFE tape
Width 12mm
Length 12m
Material PTFE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot