LOCTITE is a global leader in adhesives, sealants, and surface treatments, providing strength and durability for everything from household repairs to demanding aerospace and automotive applications. With eco-friendly solutions, LOCTITE meets the needs of modern industries and consumers, offering fast, strong, and lasting results.
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
LOCTITE Threadlocker
LOCTITE threadlockers are well trusted for securing threaded fasteners, offering versatility, affordability, and durability for various applications. Threadlockers can minimise the impact of costly failures, repairs, and downtime. With temperatures resistance ranging from -65℉ to 300℉, and other threadlockers withstanding up to 650℉, LOCTITE super adhesive products provide a reliable solution for metal-to-metal applications.
LOCTITE 243
The LOCTITE 243 Blue Medium Strength Threadlocker is a notable LOCTITE product, designed to seal and secure metal nuts and bolts, preventing loosening from shock and vibration. It effectively works on all metals, including passive substrates such as stainless steel, aluminium and plated surfaces. LOCTITE's 243 is able to withstand minor contamination from industrial oils, and ensures a reliable performance in applications such as pumps, gear boxes, and presses.
LOCTITE 222
LOCTITE 222 is a low-strength threadlocker designed for simple adjustments of screws including countersunk head screws and set screws. It’s suitable for low-strength metals like aluminium or brass, which are possible of fracturing during assembly. Like a typical LOCTITE thread lock, LOCTITE 222 works on all metals including passive substrates and plated surfaces. It’s also able to tolerate minor contaminations from industrial oils, such as engine oils or corrosion prevention oils.
LOCTITE 577
LOCTITE 577 is a medium-strength, general-purpose solution for locking and sealing threaded metal pipes and fittings. This sealant ensures an instant, low-pressure seal and also prevents from creeping, shrinking or shredding. 577 is suitable for both inactive and active metals, including stainless steel, it will even tolerate minor contaminations from industrial oils and fluids.
LOCTITE 55
For a quick, easy and reliable seal, LOCTITE 55 is the ideal thread sealing cord for metal and plastic pipes and fillings. This product offers an immediate full pressure seal without the need for any cure time. Approved for natural gas, hydrogen gas and portable water, the LOCTITE 55 is the perfect choice for a wide variety of applications.
LOCTITE Super Glue
For everyday repair needs, LOCTITE's original super glue is your go-to solution. Developed with cyanoacrylate, this strong adhesive is able to effectively bond a variety of materials, including glass, metal, rubber, and china. It’s also capable of bonding projects involving stained glass and crystal.
LOCTITE super glue adhesive features an anti-clog cap to prevent drying out, ensuring an easy application and long-term reusability. This flexible adhesive is able to not only withstand heavy loads but is also water, shock, and temperature resistant, making it ideal for a range of environments.