Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
This Black Solar LED External Light SOL 04 plus IP44 from Brennenstuhl has been designed for practical and suitable outside use (IP44) via free and environmentally friendly charging with solar energy.
Equipped with a compact solar lamp and integrated solar module with PIR sensor - detection angle approximately 100°, maximum range of 7m. Other excellent features include the 2 super-bright LEDs, providing good light for orientation.
Type | Solar LED light |
---|---|
Lumen | 85lm |
Voltage | 3 x AA |
Wattage | N/A |