Christmas Opening Hours and Delivery Dates here

Bresser Optik Biolux USB SD-Card LCD Microscope

Order Code:

49-0525

Brand: Bresser MPN: 5201000 EAN-13: 4007922151953
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £236.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 13/01/2026

This Bresser Optik Biolux USB Microscope with 4x Digital Zoom has been designed so that several people are able to view your findings simultaneously via the high quality 8.9cm (3.5") LCD Monitor.

Manufactured with two LED lighting units, the lighting for this impressive microscope can take place in three ways as you are able to illuminate the object from underneath, above or both. The transmitted light unit is used for transparent preparations (preparations on glass slides), though in order to see solid, non-transparent objects, the top illumination unit option is at hand. The top illumination unit is only useful when using the 4x objective, while the use of both lighting at the same time is only effective with semi-transparent objects. This mode of operation is not recommended for transmitted light objects on slides, as it can lead to reflections on the slides.

Another feature of the Optik Biolux is that you are able to take photos or record your observations as a movie sequence. The device has a memory card slot for SD cards and a USB port. Elsewhere, the magnification is 40-400 fold, while the digital zoom goes up to 1600 times (4 times digital zoom).

Supplied with extensive accessories such as yeast, gum media, sea salt, shrimp eggs, extensive set with cutlery, mikrotome and shrimp breeding arrangement, plus a practical nylon bag.


  • 5MP
  • 5MP CMOS sensor
  • 1600x1200, 800x600 resolution
  • JPEG photo formats
  • 3gp video formats
  • 4x, 10x and 40x lenses
  • LED lighting
  • USB port and SD card slot
  • Mechanical stage with vernier
  • USB cable
  • Colour-filter glass
  • Object holder and coverslip
  • Manufacturer's part 5201000

Type Digital microscope
Magnification 40x
Resolution 5Mpixel
Interface USB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot