Site: Industry
Currency: GBP    
Briwax BW9301000018 Spray Wax Aerosol 400ml

Briwax BW9301000018 Spray Wax Aerosol 400ml

Briwax
Standard range
Order Code:

84-5011

Brand: Briwax MPN: BW9301000018 EAN-13: 5015277277067
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £10.34   £5.79
Price per unit Ex VAT
100 in Stock, despatched in 4 days

This spray wax aerosol from Briwax provides the perfect wax finish, cleaning and polishing all finished and unfinished interior wood furniture. Ideal for antique reproduction finishes, especially for usage on hardwoods like teak, oak, mahogany and walnut where it gives added depth to tired or jaded surfaces commonly seen in antique and regular furniture showrooms.

This "revolutionary new spray" can also be used as a top coat finish for new wood, whether hard or soft, and works as an excellent alternative to hard paste waxes for all interior wood. As Briwax Spray is a genuine wax spray, it does not contain surfactants, soaps, or silicones, relying instead on the cleaning properties of the high quality selected waxes contained in the spray.

Not only can it be used as a polish, but also as an alternative finish on all types of timber, skirting, ceiling timbers, stripped doors etc.


  • Quick, and easy to use
  • Same blend of waxes as Briwax Original
  • Makes wood feel silky and smooth
  • Produces a semi-gloss finish on raw timber
  • Wax shine on finished wood
  • Seals and protects saws and chisels without contamination
  • Fresh aroma
  • Cleans and revitalises
  • Size: 400ml
  • Manufacturer's part BW9301000018
Type Wax
Colour N/A
Finish Semi-gloss
Size 400ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 02/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C