Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bulgin PX0911/04/P Buccaneer Flex Plug 4 Way 600V 13 to 15mm Cable IP68

Standard range
Order Code:  

51-4141

 
Brand: Bulgin MPN: PX0911/04/P PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
3+ £29.65

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 25/11/2024

The ESKA Bulgin Buccaneer 900 Series are very sturdy cable connectors with external threads for one-and three-phase applications in a variety of harsh operating environments such as waste water, civil engineering, gas/oil plant, and general industrial applications.


  • Mates with in-line flex or panel mounting versions
  • Can be locked/unlocked whilst wearing gloves
  • No special tools required
  • Anti-twist lock
Colour Black/Blue
Pin/Socket Pin
Type 900 Series Buccaneer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot