Bulgin BVA01/Z0000/02 Vert Neon Sp Fused Inlet

Standard range
Order Code:

23-3236

Brand: Bulgin MPN: BVA01/Z0000/02
  • Quickly find another product in this range by Current Rating:

    10 10A
Qty Unit Price (Ex VAT)
10+ £9.90
30+ £9.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockContact us for availability


Switched and fused vertical IEC inlet with single pole switch from Bulgin, fitted with two countersunk holes to enable panel mounting.


  • Rated 250V, 10A
  • Illuminated switch
  • 6.3mm faston tabs
  • Fuse drawer holds 20mm fuse, plus a spare
  • UL, CSA and VDE approved
  • Bulgin BVA01 series
Contacts per Unit 3
Current Rating 10A
Fuse Holder Yes 20mm
IEC Standard C14
Mounting Method Screw
Mounting Type Chassis
Switch Yes
Termination 6.3mm Faston
Type C14 fused & switched
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot